The LT1078MJ8/883 is a dual operational amplifier with a common mode rejection ratio of 94dB and a power supply rejection ratio of 100dB. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply voltage of 44V. The device is available in a CDIP package and is suitable for through hole mounting. The op-amp has a slew rate of 0.04V/µs and a unity gain bandwidth product of 200kHz.
Analog Devices LT1078MJ8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 120uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 266mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1078MJ8/883 to view detailed technical specifications.
No datasheet is available for this part.