The LT1081MJ is a dual-receiver single-transmitter transceiver designed for operation over a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is not RoHS compliant. It is available in a through-hole package.
Analog Devices LT1081MJ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 22mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1081MJ to view detailed technical specifications.
No datasheet is available for this part.