The LT1081MJ-883 is a dual 2-transceiver IC from Analog Devices, packaged in a CDIP with through hole mounting. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device draws a nominal supply current of 22mA.
Analog Devices LT1081MJ-883 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 22mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1081MJ-883 to view detailed technical specifications.
No datasheet is available for this part.