
Analog Devices LT1085CT-33#PBF technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1085CT-33#PBF to view detailed technical specifications.
No datasheet is available for this part.
