
Analog Devices LT1101IN8#TRPBF technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 220uV |
| Input Resistance | 12GR |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1101IN8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.