
Analog Devices LT1107MJ8 technical specifications.
| Package/Case | CDIP |
| Min Input Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1107MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
