Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Analog Devices LT1118CST-2.5 technical specifications.

General

Package/Case
SOT-223
Dropout Voltage
1V
Lead Free
Contains Lead
Max Input Voltage
15V
Min Input Voltage
3V
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Min Output Voltage
2.5V
Number of Outputs
1
Number of Regulators
1
Operating Supply Current
600uA
Output Configuration
Positive
Output Current
800mA
Output Type
Adjustable
Output Voltage
2.5V
Package Quantity
78
Packaging
Rail/Tube
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
80dB
Quiescent Current
1mA
Radiation Hardening
No
RoHS Compliant
No

Compliance

RoHS
Not CompliantNo

Datasheet

Analog Devices LT1118CST-2.5 Datasheet

Download the complete datasheet for Analog Devices LT1118CST-2.5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.