The LT1121ACS8-5#TR is a 5V linear voltage regulator with an output current of 150mA. It operates from a minimum input voltage of 4.17V and a maximum input voltage of 36V. The device is packaged in a SOIC package and is rated for operation over a temperature range of 0°C to 125°C. The LT1121ACS8-5#TR is not RoHS compliant and contains lead.
Analog Devices LT1121ACS8-5#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1121ACS8-5#TR to view detailed technical specifications.
No datasheet is available for this part.