The LT1124AMJ8/883 is a dual operational amplifier from Analog Devices, featuring a common mode rejection ratio of 112dB and a gain bandwidth product of 12.5MHz. It has an input bias current of 20nA and an input offset voltage of 70uV. The device operates over a temperature range of -55°C to 125°C and is available in a CDIP package with through hole mount. The LT1124AMJ8/883 is not radiation hardened and is not RoHS compliant.
Analog Devices LT1124AMJ8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 70uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1124AMJ8/883 to view detailed technical specifications.
No datasheet is available for this part.