The LT1125MJ is a 4-channel op-amp from Analog Devices with a common mode rejection ratio of 106dB and an input bias current of 30nA. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package with through hole mount. The op-amp has a slew rate of 4.5V/µs and a unity gain bandwidth product of 12.5MHz. It is not RoHS compliant.
Analog Devices LT1125MJ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 106dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 140uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1125MJ to view detailed technical specifications.
No datasheet is available for this part.