The LT1129MPST-3.3#TR is a single output linear regulator from Analog Devices. It operates from a minimum input voltage of 4.15V and a maximum input voltage of 30V, with a dropout voltage of 450mV. The device is packaged in a SOT-223 case and is available on tape and reel. It can supply up to 700mA of output current and has a power supply rejection ratio of 64dB. The LT1129MPST-3.3#TR is not RoHS compliant.
Analog Devices LT1129MPST-3.3#TR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1129MPST-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.