
Analog Devices LT1140ACS technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1140ACS to view detailed technical specifications.
No datasheet is available for this part.