Analog Devices LT1171HVCT#30 technical specifications.
| Package/Case | TO-220 |
| Min Input Voltage | 3V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1171HVCT#30 to view detailed technical specifications.
No datasheet is available for this part.