
Analog Devices LT1181CJ technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1181CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
