The LT119AJ is a dual op-amp with a common mode rejection ratio of 106dB and an input offset voltage of 1mV. It operates over a temperature range of -55°C to 125°C and can handle supply voltages from 5V to 30V. The device is available in a through-hole package and has a response time of 80ns. The LT119AJ is not RoHS compliant.
Analog Devices LT119AJ technical specifications.
| Common Mode Rejection Ratio | 106dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT119AJ to view detailed technical specifications.
No datasheet is available for this part.