The LT119AJ/883 is a dual operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a dual supply voltage of 15V and an operating supply voltage of 5V. The device has a response time of 80ns and a supply current of 12.5mA. It is packaged in a DIP package and is mounted through a hole.
Analog Devices LT119AJ/883 technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Response Time | 80ns |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT119AJ/883 to view detailed technical specifications.
No datasheet is available for this part.