
The LT1211AMJ8 is a dual bipolar operational amplifier with a gain bandwidth product of 13MHz and a common mode rejection ratio of 90dB. It is available in a CDIP package and is suitable for use in applications where high gain and low noise are required. The op-amp has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Not CompliantNo |
