The LT1308ACF#PBF is a single output fixed voltage regulator with an output voltage of 5V and a maximum output current of 1A. It is available in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The LT1308ACF#PBF is RoHS compliant and is available in quantities of 74 per packaging unit.
Analog Devices LT1308ACF#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308ACF#PBF to view detailed technical specifications.
No datasheet is available for this part.