The LT1308BCF#PBF is a single-output fixed voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface-mount device packaged in a TSSOP package. The regulator has a fixed output voltage of 5V and can supply up to 1A of current. It is RoHS compliant and available in quantities of 95 in rail or tube packaging.
Analog Devices LT1308BCF#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308BCF#PBF to view detailed technical specifications.
No datasheet is available for this part.