The LT1308BCF#TRPBF is a single-output switching regulator with a fixed output voltage of 5V and a maximum output current of 1A. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LT1308BCF#TRPBF is suitable for a variety of applications, including power supplies and voltage regulators.
Analog Devices LT1308BCF#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308BCF#TRPBF to view detailed technical specifications.
No datasheet is available for this part.