
The LT1490CMS8#TR is a dual-channel op-amp from Analog Devices, featuring a nominal gain bandwidth product of 180kHz and a common mode rejection ratio of 84dB. It has an input bias current of 100pA and an input offset voltage of 110uV. The device operates over a temperature range of 0°C to 70°C and is available in an MSOP-8 package, packaged on a tape and reel. The LT1490CMS8#TR is not RoHS compliant.
Analog Devices LT1490CMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 110uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1490CMS8#TR to view detailed technical specifications.
No datasheet is available for this part.
