
The LT1491CS#TR is a quad op-amp from Analog Devices with a common mode rejection ratio of 84dB and an input bias current of 100pA. It features a nominal gain bandwidth product of 180kHz and a voltage gain of 123.52dB. The device operates over a temperature range of 0°C to 70°C and is available in a 4-pin SOIC N package, packaged on a tape and reel. However, it is not RoHS compliant.
Analog Devices LT1491CS#TR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 220uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1491CS#TR to view detailed technical specifications.
No datasheet is available for this part.
