Analog Devices LT1613CS5#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1613CS5#TRMPBF(CUTREEL) to view detailed technical specifications.
No datasheet is available for this part.