
Comparator Single R-R O/P ±22V/44V 5-Pin TSOT-23
Analog Devices LT1716HS5#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1716HS5#PBF to view detailed technical specifications.
No datasheet is available for this part.
