The LT1963AEFE-2.5#TR is a low dropout linear regulator with a dropout voltage of 340mV. It operates from a supply voltage of 2.1V to 20V and provides a regulated output voltage of 2.5V. The device is capable of delivering an output current of up to 1.5A. It is available in a SOP package and is packaged on a tape and reel. The LT1963AEFE-2.5#TR is not RoHS compliant.
Analog Devices LT1963AEFE-2.5#TR technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AEFE-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.