
Adjustable positive linear voltage regulator IC, featuring a maximum output current of 50mA and a wide input voltage range from 3V to 80V. This device offers a minimum output voltage of 1.275V and a maximum output voltage of 60V, with a low dropout voltage of 300mV. It operates with a quiescent current of 30µA and boasts a Power Supply Rejection Ratio (PSRR) of 75dB. Packaged in an 8-lead MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 60mA |
| Max Input Voltage | 80V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.275V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
