The LT3013EDE#TR is a single-output linear regulator with a maximum output voltage of 60V and a maximum output current of 250mA. It features a dropout voltage of 400mV and operates over a temperature range of -40°C to 125°C. The device is packaged in a DFN EP package and is available in tape and reel packaging. The LT3013EDE#TR is not RoHS compliant.
Analog Devices LT3013EDE#TR technical specifications.
| Package/Case | DFN EP |
| Dropout Voltage | 400mV |
| Max Input Voltage | 80V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Operating Supply Current | 65uA |
| Output Current | 250mA |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3013EDE#TR to view detailed technical specifications.
No datasheet is available for this part.