Analog Devices LT3021ES8-1.2#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 155mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3021ES8-1.2#TR to view detailed technical specifications.
No datasheet is available for this part.