The LT3027IMSE#TR is a dual low dropout linear regulator from Analog Devices. It operates from a supply voltage of 1.8V to 20V and provides two 20V outputs with a maximum current of 100mA each. The dropout voltage is 300mV, and the power supply rejection ratio (PSRR) is 65dB. The device is available in an MSOP package and is packaged on a tape and reel. It is not RoHS compliant.
Analog Devices LT3027IMSE#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 2 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3027IMSE#TR to view detailed technical specifications.
No datasheet is available for this part.