
The LT3092TSOT is a linear regulator with an accuracy of 1%. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 40V and minimum input voltage of 1.2V. The regulator consumes 300uA of operating supply current and can supply up to 200mA of output current. It is compliant with RoHS regulations.
Analog Devices LT3092ITS8#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092ITS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
