The LT3465ES6 is a 6-channel power manager from Analog Devices, packaged in a TSOT case and available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device can handle a maximum supply voltage of 16V and a minimum supply voltage of 2.7V, with a nominal supply current of 5mA.
Analog Devices LT3465ES6#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Segments | 6 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3465ES6#TRMPBF(CUTREEL) to view detailed technical specifications.
No datasheet is available for this part.