The LT3475EFE#TR is a dual 2-channel linear regulator from Analog Devices. It features high level and low level output currents of 50uA. The device operates between a minimum input voltage of 4V and a maximum supply voltage of 36V. It is packaged in a TSSOP package and is available in tape and reel packaging. The LT3475EFE#TR is not RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Analog Devices LT3475EFE#TR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 50uA |
| Low Level Output Current | 50uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Segments | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3475EFE#TR to view detailed technical specifications.
No datasheet is available for this part.