The LT3479EFE#TR is a single-output DC-DC converter from Analog Devices. It features an adjustable output voltage of 42V and an output current of 6A. The device operates at an efficiency of 89% and is packaged in a SOP package. The LT3479EFE#TR is available in tape and reel packaging and is not RoHS compliant.
Analog Devices LT3479EFE#TR technical specifications.
| Package/Case | SOP |
| Efficiency | 89% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3479EFE#TR to view detailed technical specifications.
No datasheet is available for this part.