Analog Devices LT3494EDDB#TR technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3494EDDB#TR to view detailed technical specifications.
No datasheet is available for this part.