The LT3591EDDB#TRMPBF(CUTREEL) is a 10-segment voltage regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN EP package, suitable for surface mount applications. The device can handle a supply voltage range of 2.5V to 12V and has a nominal supply current of 5mA. It is packaged on a tape and reel for easy handling and installation.
Analog Devices LT3591EDDB#TRMPBF(CUTREEL) technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Segments | 10 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3591EDDB#TRMPBF(CUTREEL) to view detailed technical specifications.
No datasheet is available for this part.