The LT5524EFE#TR is a single-channel operational amplifier from Analog Devices with a nominal gain bandwidth product of 540MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSSOP package and is available on tape and reel. The LT5524EFE#TR is not RoHS compliant.
Analog Devices LT5524EFE#TR technical specifications.
| Package/Case | TSSOP |
| Input Resistance | 122R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 540MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 27dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5524EFE#TR to view detailed technical specifications.
No datasheet is available for this part.