The LT6013CS8#TR is a general purpose operational amplifier with a gain bandwidth product of 1.6MHz. It has an input bias current of 100pA and an input offset voltage of 35uV. The device operates over a temperature range of 0-70°C and is available in a SOIC package. It is not RoHS compliant and contains lead.
Analog Devices LT6013CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6013CS8#TR to view detailed technical specifications.
No datasheet is available for this part.