
Analog Devices LT6200IS6-10#TR technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200IS6-10#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
