Datasheets.com
Datasheets.com
Voltage reference 3.3 V SOT-23-6, LT6654AHS6-3.3#PBF, Linear Technology
Analog Devices

LT6654AHS6-3.3#PBF

Voltage reference 3.3 V SOT-23-6, LT6654AHS6-3.3#PBF, Linear Technology

PackageTSOT
Current600uA
Quick Jump:

Technical Specifications

Analog Devices LT6654AHS6-3.3#PBF technical specifications.

General

Package/Case
TSOT
Max Input Voltage
36V
Min Input Voltage
3.8V
Output Voltage
3.3V
Reach SVHC Compliant
No
Reference Voltage
3.3V
RoHS Compliant
Yes
Supply Current
600uA
Tolerance
0.05%

Compliance

RoHS
Compliant

Datasheet

Analog Devices LT6654AHS6-3.3#PBF Datasheet

Download the complete datasheet for Analog Devices LT6654AHS6-3.3#PBF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.