The LT6700CS6-3 is a dual ultra-low current comparator from Analog Devices, packaged in a TSOT-6 surface mount package. It operates over a temperature range of 0°C to 70°C. The device requires a supply voltage between 1.4V and 18V, with a nominal supply current of 11uA. The comparator is available on tape and reel for easy surface mount assembly.
Analog Devices LT6700CS6-3#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 11uA |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Supply Current | 11uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-3#TRMPBF(CUTREEL) to view detailed technical specifications.
No datasheet is available for this part.