Analog Devices LTC1064-1MJ/883 technical specifications.
| Package/Case | CDIP |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1064-1MJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.