
The LTC1155MJ8 is a dual driver IC packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 18V. The device is not radiation hardened and is not RoHS compliant.
Analog Devices LTC1155MJ8 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 2ms |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1155MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
