The LTC1435IS#TR is a single output linear regulator from Analog Devices, featuring an output voltage of 9V and a maximum output current of 2A. It is packaged in a SOIC N package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Analog Devices LTC1435IS#TR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 9V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435IS#TR to view detailed technical specifications.
No datasheet is available for this part.