
The LTC1436ACGN-PLL#TR is a 1-channel DC-DC converter with a maximum output current of 2A. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 138kHz. The device is packaged in a surface mount SSOP package and is available in quantities of 2500. Note that this device is not RoHS compliant and contains lead.
Analog Devices LTC1436ACGN-PLL#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1436ACGN-PLL#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
