The LTC1442IS8#PBF_DUP is a dual operational amplifier from Analog Devices with a common mode rejection ratio of 80dB and an input offset voltage of 10mV. It operates over a wide supply voltage range of 1V to 11V and has a nominal supply current of 5.7mA. The device is packaged in a surface mount SOIC N package and is specified for operation between -40°C and 85°C.
Analog Devices LTC1442IS8#PBF_DUP technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.7mA |
| Number of Elements | 2 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1442IS8#PBF_DUP to view detailed technical specifications.
No datasheet is available for this part.