
Analog Devices LTC1517CS5-5#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 6uA |
| Output Current | 20mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517CS5-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
