
Charge Pump STPUP 3.3V 15mA 5-Pin TSOT-23
Analog Devices LTC1517ES5-3.3#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Operating Supply Current | 6uA |
| Output Current | 15mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1517ES5-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.
