
Analog Devices LTC1531CSW#PBF technical specifications.
| Package/Case | SOIC |
| Hysteresis | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 5mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1531CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
