
The LTC1657 is a 16-bit single-channel analog-to-digital converter with a DIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a settling time of 20us and is designed for single supply operation.
Analog Devices LTC1657LIN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1657LIN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
