Analog Devices LTC1735IS-1#TR technical specifications.
| Package/Case | S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1735IS-1#TR to view detailed technical specifications.
No datasheet is available for this part.